text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S208MBT6B

STM8S Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics STM8S208MBT6B - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 68
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications

The STM8S208MBT6B is a 8-bit microcontroller offers a full peripheral set with 128 KB of flash memory, 2 KB EEPROM in an 80-Pin LQFP package.

The STM8S20xxx performance line 8-bit microcontrollers offer from 32 to 128 Kbytes Flash program memory. They are referred to as high-density devices in the STM8S microcontroller family reference manual. All devices of the STM8S20xxx performance line provide the following benefits: reduced system cost, performance robustness, short development cycles, and product longevity. 

Features:

  • Max fCPU : up to 24 MHz, 0 wait states @ fCPU ≤ 16 MHz
  • Program: up to 128 Kbytes Flash; data retention 20 years at 55 °C after 10 kcycles
  • 2.95 to 5.5 V operating voltage
  • Low power crystal resonator oscillator
  • Nested interrupt controller with 32 interrupts
  • High speed 1 Mbit/s active beCAN 2.0B
  • 10-bit ADC with up to 16 channels
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$258.30
USD
Quantity
Unit Price
90
$2.87
180
$2.84
270+
$2.81
Product Variant Information section