text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8SPLNB1P6

STM8 DiSEqC Slave Microcontroller for SaTCR Based LNBs & Switchers - UFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8SPLNB1P6 - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: ROMLess
Speed: 16MHz
InterfaceType / Connectivity: I2C
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  UFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
1480
Multiple Of:
1480
Total
$2,678.80
USD
Quantity
Unit Price
1,480+
$1.81
Product Variant Information section