text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8TL53G4U6

STM8 Series 16 kB Flash 4 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28

Product Specification Section
STMicroelectronics STM8TL53G4U6 - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,945
USA:
1,945
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$759.50
USD
Quantity
Unit Price
490+
$1.55
Product Variant Information section