Manufacturer Part #
Z8F042ASB020EG
Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F042ASB020EG - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | UART |
| Peripherals: | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$1.93
25
$1.90
50
$1.88
125
$1.86
250+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount