text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8FMC04100AKEG

Z8FMC04100 Series 512 B RAM 4 kB Motor Control Flash Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8FMC04100AKEG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: IrDA/I2C/SPI/UART
Peripherals: Analog Comparators/IrDA/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

8-bit MCU 32-pin LQFP 4KB FLASH 20MHz eZ8® microprocessor core

Zilog’s Z8FMC04100AKEG Flash MCU is based on Zilog’s advanced eZ8 8-bit CPU core and is optimized for motor control applications. It supports control of single and multiphase variable speed motors. Target applications are consumer appliances, HVAC, factory automation, refrigeration, and automotive applications.

Key Features:

  • 20 MHz eZ8® microprocessor core
  • 4 KB of Flash memory
  • 512 B of SRAM
  • 6-channel 12-bit Motor Control PWM with fast shutdown
  • 8-channel 2.5 µs 10-bit ADC with internal reference
  • Operational amplifier
  • Analog comparator
  • Internal Precision Oscillator (5.33 MHz/32 KHz) ±2% voltage/temperature range (0-70o C)
  • UART with LIN, SPI, I2C
  • One 16-bit timer
  • Single-pin debug
  • Watch-Dog Timer (WDT)
  • Voltage Brown-Out (VBO)
  • Power-On Reset (POR)
  • 2.7-3.6 V operation
  • Standard (0° to 70°C) and extended (-40° to 105°C) temperature range
  • Available in 32-pin QFN and 32-pin QFP packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1750
Multiple Of:
250
Total
$11,112.50
USD
Quantity
Unit Price
250+
$6.35
Product Variant Information section