text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8FMC08100AKEG

Z8FMC08100 Series 512 B RAM 8 kB Motor Control Flash Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8FMC08100AKEG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: IrDA/I2C/SPI/UART
Peripherals: Analog Comparators/IrDA/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

Z8FMC08100AKEG is a 512 B RAM 8 kB Motor Control Flash Microcontroller with LQFP-32 Package

Zilog’s Z8FMC16100 Series Flash MCU is based on Zilog’s advanced eZ8 8-bit CPU core and is optimized for motor control applications. It supports control of single and multiphase variable speed motors. Target applications are consumer appliances, HVAC, factory automation, refrigeration, and automotive applications.

Key Features:

  • 20 MHz eZ8 CPU core
  • Up to 16 KB Flash program memory
  • 512 B register RAM
  • Fast 8-channel 10-bit Analog-to-Digital Converter (ADC)
  • 12-bit Pulse-Width Modulator (PWM) module with three complementary pairs or six independent PWM
  • Outputs with deadband generation and fault trip input
  • 16-bit timer with Capture, Compare, and PWM capability
  • Analog comparator
  • Operational amplifier
  • Inter-Integrated Circuit (I2C) controller supports master, slave, and multimaster modes
  • Universal Asynchronous Receiver/Transmitter (UART) with interface support for Local Interconnect
  • Network (LIN) and IrDA
  • Serial Peripheral Interface (SPI) controller
  • Internal Precision Oscillator (IPO)
  • On-chip oscillator supports external crystals, ceramic resonators, and clock drivers
  • 17 General-Purpose Input/Output (GPIO) pins
  • Voltage Brownout/Power-On Reset (VBO/POR)
  • Watchdog Timer (WDT) with internal RC oscillator
  • On-Chip Debugger (OCD)
  • In-circuit serial programming
  • Operating at 2.7 V to 3.6 V
  • 32-pin packages
  • Lead-free packaging
  • Standard and extended temperature ranges: 0 °C to 70 °C (S) and –40 °C to 105 °C (E)
  • Up to 20 interrupts with configurable priority
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1750
Multiple Of:
250
Total
$11,620.00
USD
Quantity
Unit Price
250+
$6.64
Product Variant Information section