text.skipToContent text.skipToNavigation

Manufacturer Part #

AP330MPA-CCR

Apollo330 Plus Series 2 MB Flash 2 MB RAM 250 MHz 32-Bit Bluetooth SoC

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AP330MPA-CCR - Technical Attributes
Attributes Table
Family Name: Apollo330 Plus
Core Processor: ARM Cortex M55
Program Memory Type: Flash
RAM Size: 2MB
Cache Memory Size: 64kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/SPI/UART/USB
Clock Frequency-Max: 250MHz
No of I/O Lines: 68
Supply Voltage: 1.71V to 2.2V
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$42,450.00
USD
Quantity
Unit Price
5,000+
$8.49
Product Variant Information section