text.skipToContent text.skipToNavigation

Manufacturer Part #

AP510BFA-CBR

Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, BLE5.4, -20 to +70 C, BGA

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Ambiq AP510BFA-CBR - Technical Attributes
Attributes Table
Family Name: Apollo510B
Core Processor: ARM® Cortex®-M55
Program Memory Type: Flash
RAM Size: 3.75MB
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
I/O Voltage-Max: 97V
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$58,700.00
USD
Quantity
Unit Price
5,000+
$11.74
Product Variant Information section