text.skipToContent text.skipToNavigation

Manufacturer Part #

AP510DLA-CBR

Apollo510 Lite Series 2 MB Flash 2 MB RAM 250 MHz 32-Bit Bluetooth SoC

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AP510DLA-CBR - Technical Attributes
Attributes Table
Family Name: Apollo510 Lite
Core Processor: ARM Cortex M55
Program Memory Type: Flash
RAM Size: 2MB
Cache Memory Size: 64kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/SPI/UART/USB
Clock Frequency-Max: 250MHz
No of I/O Lines: 120
Supply Voltage: 1.71V to 2.2V
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$50,100.00
USD
Quantity
Unit Price
5,000+
$10.02
Product Variant Information section