text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6X3CVO08AB

i.MX6SX Series 3.15 V 800 MHz Surface Mount Dual Core Processor - MAPBGA-400

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6X3CVO08AB - Technical Attributes
Attributes Table
RAM Size: 128kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.15V
Package Style:  MAPBGA-400
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$14,652.00
USD
Quantity
Unit Price
450+
$32.56
Product Variant Information section