text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Y0CVM05AA

i.MX 6 ULL 528 MHz ARM® Cortex®-A7 32-Bit Microprocessor - MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6Y0CVM05AA - Technical Attributes
Attributes Table
RAM Size: 128kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/Jtag/RS-232/SAI/SPI/UART/USB
Clock Frequency-Max: 528MHz
I/O Voltage-Max: 2.5V
Package Style:  MAPBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
760
Multiple Of:
760
Total
$6,399.20
USD
Quantity
Unit Price
760+
$8.42
Product Variant Information section