text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8ML6DVNLZAB

ARM®Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 486-LFBGA (14x1)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMX8ML6DVNLZAB - Technical Attributes
Attributes Table
Family Name: i.MX8ML
Core Processor: ARM® Cortex®-A53
Program Memory Type: Flash
Clock Frequency-Max: 1.8GHz
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -40°C to +150°C
Package Style:  FCBGA-486
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$4,082.40
USD
Quantity
Unit Price
126+
$32.40
Product Variant Information section