text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8MQ6CVAHZAA

MIMX8MQ6CVAHZAA: 1.3 GHz 8M Quad Applications Processor - FCBGA-621

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMX8MQ6CVAHZAA - Technical Attributes
Attributes Table
Family Name: i.MX 8MQ
Core Processor: ARM Cortex A53
RAM Size: 160kB
Cache Memory Size: 32kB
Data Bus Width: 64b
InterfaceType / Connectivity: Ethernet/I2C/SPI/USB
Clock Frequency-Max: 1.3GHz
I/O Voltage-Max: 1.35V
Supply Voltage: 0.81V to 1.05V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -409°C to +150°C
Package Style:  FCBGA-621
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$5,219.10
USD
Quantity
Unit Price
90+
$57.99
Product Variant Information section