text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1176AVM8B

IC MCU 32BIT EXT MEM 289MAPBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1176AVM8B - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM® Cortex®-M4F, ARM® Cortex®-M7F
Program Memory Type: ROMLess
RAM Size: 2MB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CANbus/Ethernet/I2C/MIPI-CSI/MIPI-DSI/SAI/SDIO/USB OTG
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 158
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Supply Current: 250mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 289
Moisture Sensitivity Level: 3
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
760
Multiple Of:
152
Total
$10,951.60
USD
Quantity
Unit Price
760+
$14.41
Product Variant Information section