MPC5121YVY400B in Tray by NXP | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPC5121YVY400B

MPC5121 Series 128 kB SRAM 400 MHz SMT 32-Bit Microcontroller - FPBGA-516

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPC5121YVY400B - Technical Attributes
Attributes Table
Family Name: MPC5121
Core Processor: e300
Program Memory Type: ROMLess
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$10,798.00
USD
Quantity
Unit Price
40+
$53.99
Product Variant Information section