text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC64GX1000-C/FCV

3.3 V 2 MB Flash 36 kB RAM 625 MHz 4 64-Bit Microprocessor IC - FBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC64GX1000-C/FCV - Technical Attributes
Attributes Table
Core Processor: RV64GC
Program Memory Type: Flash
RAM Size: 36B
Cache Memory Size: 2MB
InterfaceType / Connectivity: CANbus/GPIO/I2C/PCIe/QSPI/SPI
Clock Frequency-Max: 625MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 184
Supply Voltage: 1.2V to 3.3V
Supply Current: 7A
Operating Temp Range: 0°C to 100°C
Package Style:  FBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.62
USD
Quantity
Unit Price
1
$32.62
3
$32.11
5
$31.88
10
$31.56
20+
$31.07
Product Variant Information section