text.skipToContent text.skipToNavigation

Manufacturer Part #

SAMA7G54T-V/4HB

SAMA7G5 Series 128 kB RAM 1 GHz 3.6 V SMT Microprocessor - TFBGA-343

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SAMA7G54T-V/4HB - Technical Attributes
Attributes Table
Family Name: SAMA7G5
Core Processor: Arm Cortex‑A7
RAM Size: 128kB
Cache Memory Size: 256kB
Data Bus Width: 16b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/USART/USB
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 1.35V
No of I/O Lines: 136
Number Of Timers: 6
Supply Voltage: 1.12V to 1.21V
Operating Temp Range: -40°C to +105°C
No of Terminals: 343
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,120.00
USD
Quantity
Unit Price
1,000+
$9.12
Product Variant Information section