text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157AAC3

STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP157AAC3 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7 / ARM Cortex M4
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB
Clock Frequency-Max: 650MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 148
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the STMicroelectronics STM32MP157AAC3 Embedded Processors.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1134
Multiple Of:
189
Total
$8,402.94
USD
Quantity
Unit Price
189+
$7.41
Product Variant Information section