text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0ATR

STSPIN32F0 Series 32 kB Flash BLDC Controller VFQFPN -48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0ATR - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-M0
Program Memory Type: Flash
RAM Size: 4kB
InterfaceType / Connectivity: I2C/SPI/UART/USART
Clock Frequency-Max: 48MHz
No of I/O Lines: 16
Supply Voltage: 6.7V to 45V
Operating Temp Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,425.00
USD
Quantity
Unit Price
2,500+
$4.17
Product Variant Information section