Manufacturer Part #
SPC5748GSK1MMJ6
MPC5748G Series 6 MB Flash 768 kB RAM 32 MHz 32-Bit Microcontroller - MAPBGA-256
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Package Style:MAPBGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP SPC5748GSK1MMJ6 - Product Specification
NXP SPC5748GSK1MMJ6 - Technical Attributes
Attributes Table
| Package Style: | MAPBGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$33.55
3
$33.03
5
$32.79
10
$32.46
20+
$31.95
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
MAPBGA-256
Mounting Method:
Surface Mount