text.skipToContent text.skipToNavigation

Manufacturer Part #

OFSB-4-85-19A

OFSB Series Natural Nylon Optical Fiber Support Base with Adhesive

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The OFSB-4-85-19A is a Natural Nylon Optical Fiber Support Base with Adhesive.

Richco has an extensive range of fiber optic management products which meet the requirements of telecom and datacom applications at all levels of fiber optic equipment. Our products provide fiber optic storage, protection, transportation, and installation.

Features:

  • Designed for use in fiber optic patch panel applications

Specifications:

  • Accessory Type Support Base : Fiber Optic
  • For Use With/Related Products : STL, LWS-A, WS-A Series
  • Material : Nylon
  • Features : Flame Retardant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$5,120.00
USD
Quantity
Unit Price
5
$5.30
20
$5.23
30
$5.21
75
$5.17
125+
$5.12
Product Variant Information section