text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF2412T

OFP Series 5 MBd 7 V 850 nm Wavelength Fiber Optic Receiver

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF2412T - Technical Attributes
Attributes Table
Connector Type: ST
Data Rate-Max: 5MBd
Operating Wavelength-Nom: 850nm
Pin-out: 2 x 4
Supply Voltage-Nom: 5V
Features & Applications
The OPF2412T is a 5 MBd and 850 nm Operating Wavelength Low Cost Digital Output Fiber Optic Receiver with SMA Connector.

Features:

  • Up to 5 Mbps operation
  • 850nm wavelength
  • ST® style port
  • CMOS and TTL compatible
  • Wave solderable
  • Wide temperature range

Applications:

  • Industrial Ethernet equipment
  • Copper-to-fiber media conversion
  • Intra-system fiber optic links
  • Video surveillance systems
Pricing Section
Global Stock:
0
USA:
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$1,750.08
USD
Quantity
Unit Price
2
$18.99
4
$18.84
10
$18.65
25
$18.46
40+
$18.23
Product Variant Information section