Manufacturer Part #
OPF472
OFP Series 880 nm 100 VDC 6 ns Fiber Optic PIN Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPF472 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPF472 - Technical Attributes
Attributes Table
| Connector Type: | ST |
| Operating Wavelength-Nom: | 880nm |
| Supply Voltage-Nom: | 5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$13.91
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray