text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF522

OFP Series 5 MBd 840 nm 7 V 40-DIP Through Hole 5 MBd Fiber Optic Receiver

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF522 - Technical Attributes
Attributes Table
Connector Type: ST
Data Rate-Max: 5MBd
Operating Wavelength-Nom: 840nm
Supply Voltage-Nom: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$871.50
USD
Quantity
Unit Price
50+
$17.43
Product Variant Information section