text.skipToContent text.skipToNavigation

Manufacturer Part #

IR26-51C/L110/TR8

1.6 mm Round 20° Clear 1.2 V Right Angle SMT Subminiature Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2515
Product Specification Section
Everlight IR26-51C/L110/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±10°
Intensity: 15mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22000
Multiple Of:
2000
Total
$2,772.00
USD
Quantity
Unit Price
2,000
$0.13
4,000
$0.128
8,000
$0.127
10,000
$0.126
30,000+
$0.123