text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-309

LTE-309 Series 40° Clear Side 940 nm 50 mA IR Emitter Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
LITEON LTE-309 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Features & Applications
The LTE-309 is a 940 nm Viewing Angle 40° 50 mA Through Hole Clear Side Look IR Emitter.

Features:

  • Selected to specific on-line intensity and radiant intensity ranges
  • Low cost miniature plastic side looking package
  • Mechanically and spectrally matched to the LTR-30 series of phototransistor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
11000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,094.50
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.106
2,000
$0.104
4,000+
$0.0995
Product Variant Information section