text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-3376

LTE-3376 Series 1.6 V 30° 100 mA 850 nm Through Hole IR Emitter and Detector

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTE-3376 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 30°
Intensity: 45mW/sr
Forward (Drive) Current: 80mA
Forward Voltage: 1.6V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000+
$0.187