text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-5208A

Transparent Ø5 mm 40° 1.2 V Domed Top IR Emitter - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
LITEON LTE-5208A - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Intensity: 7.22mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.50
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.106
2,000
$0.104
4,000+
$0.0995
Product Variant Information section