text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-5238A

100 mA 1 .3 V 880nm 40° Top View Infrared Emitter and Detector

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTE-5238A - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: 40°
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
1,000
$0.24
3,000+
$0.235
Product Variant Information section