text.skipToContent text.skipToNavigation

Manufacturer Part #

OP140A

OP140A Series 935 nm 40° 20 mA Side Look GaAs Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TT Electronics - Optek Technology OP140A - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 40°
Intensity: 0.55mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.6V
Mounting Method: Through Hole
Features & Applications

The OP140A is a part of OP14 series plastic infrared emitting diode. It has a storage temperature ranging from -40°C to +100°C.

Each device in this series is a high intensity gallium arsenide infrared emitting diode that is suited for use as a
PCBoard mounted slotted switch or an easy mount PCBoard interrupter.

Features:

  • IR-transmissive plastic package
  • Side-looking package for space-limited applications
  • Wide irradiance pattern
  • Mechanically and spectrally matched to other OPTEK products

Applications:

  • Space-limited applications
  • PCBoard mounted slotted switch
  • PCBoard interrupter
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.15
USD
Quantity
Unit Price
30
$0.705
75
$0.685
150
$0.675
300
$0.665
750+
$0.64
Product Variant Information section