text.skipToContent text.skipToNavigation

Manufacturer Part #

OP165A

OP165A Series 935 nm 18° 20 mA Plastic Infrared Emitting Diode - T-1

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP165A - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 18°
Intensity: 1.95mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.6V
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The OP165A is a high intensity gallium arsenide infrared emitting diode (GaAIAs). That is molded in an IR transmissive clear epoxy package with either a dome or flat lens. Devices feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space-limited applications.

Features:

  • T-1 (3 mm) package style
  • Choice of narrow or wide irradiance pattern
  • Choice of dome lens or flat lens
  • Mechanically and spectrally matched to other OPTEK devices
  • Higher power output than GaAs at equivalent drive currents
  • 935 nm diode

Applications:

  • Space-limited applications
  • Applications requiring coupling efficiency
  • Battery-operated or voltage-limited applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section