text.skipToContent text.skipToNavigation

Manufacturer Part #

OP268FA

OP268FA Series 890 nm 104° 20 mA Through Hole Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TT Electronics - Optek Technology OP268FA - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 104°
Intensity: 0.64mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.5V
Mounting Method: Through Hole
Features & Applications

The OP268FA is a part of OP26 series plastic infrared emitting diode. It has a storage temperature ranging from -40°C to +100°C.

Features:

  • Flat lens for wide radiation angle (OP168, OP268)
  • Integral lens for narrow beam angle (OP169, OP269)
  • Easily stackable on 0.100” (2.54 mm) hole centers
  • Mechanically and spectrally matched to other OPTEK devices

Applications:

  • Space-limited applications
  • Excellent design flexibility
  • PCBoard mounted slotted switch
  • PCBoard interrupter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
25
$0.98
50
$0.965
125
$0.94
250
$0.925
500+
$0.89
Product Variant Information section