text.skipToContent text.skipToNavigation

Manufacturer Part #

QEB363GR

940 nm Viewing Angle 24° 2 mm Subminiature Plastic Infrared Emitting Diode-T-3/4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi QEB363GR - Technical Attributes
Attributes Table
Wavelength: 940nm
Intensity: 8mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.6V
Package Style:  T-3/4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
198,002
Factory Lead Time:
19 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.60
USD
Quantity
Unit Price
1,000
$0.0966
3,000
$0.0939
4,000
$0.0932
10,000
$0.091
15,000+
$0.0889
Product Variant Information section