text.skipToContent text.skipToNavigation

Manufacturer Part #

QEE123

880 nm 50° Viewing Angle Sidelooker Plastic Infrared Light Emitting Diode

Product Specification Section
onsemi QEE123 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: 50°
Intensity: 9mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.7V
Mounting Method: Through Hole
Features & Applications

The QEE123 is a 880 nm 50° Emission Angle Clear Epoxy Alga's Plastic Infrared Emitting Diode. It's Operating Temperature ranges between -40°C to 100°C.

Features:

  • l = 880nm
  • Package type: Sidelooker
  • Chip material = AlGaAs
  • Matched Photosensor: QSE113
  • Medium Wide Emission Angle, 50°
  • Package Material: Clear Epoxy
  • High Output Power
  • Orange stripe on the top side

Applications:

  • Medical Electronics/Devices
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
500
$0.26
2,000
$0.255
5,000
$0.25
12,500
$0.245
20,000+
$0.24