text.skipToContent text.skipToNavigation

Manufacturer Part #

TSAL6102

TSAL Series 940 nm 100 mA 20° Through Hole Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSAL6102 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±10°
Intensity: 150mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Reverse Voltage[Vr]: 5V
Rise Time: 15ns
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.114
12,000
$0.113
20,000+
$0.111
Product Variant Information section