text.skipToContent text.skipToNavigation

Manufacturer Part #

VSLB3940

940 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay VSLB3940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±22°
Intensity: 65mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.197
2,000
$0.194
3,000
$0.192
4,000+
$0.19
Product Variant Information section