text.skipToContent text.skipToNavigation

Manufacturer Part #

VSLY3850

Ø3 mm ±18° 850 nm 70 mW/sr 10 ns Clear Infrared Emitter Diode - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSLY3850 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±18°
Intensity: 70mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,400.00
USD
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section