text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY1850

850 nm 100 mA ±60° Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay VSMY1850 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±60°
Intensity: 10mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Mounting Method: Surface Mount
Features & Applications

The VSMY1850 is a 850 nm peak wavelength, high speed infrared emitting diode.

This diode has designed based on GaAlAs surface emitter chip technology with high radiant intensity, high optical power and high speed, molded in clear, untinted 0805 plastic package for surface mounting.

Features:

  • Dimensions 2 x 1.25 x 0.85 mm
  • 850 nm peak wavelength
  • High reliability and high speed
  • High radiant power and high radiant intensity
  • Angle of half sensitivity Φ = 60°
  • Suitable for high pulse current operation

Applications:

  • IrDA compatible data transmission
  • Miniature light barrier
  • Photointerrupters and optical switch
  • Emitter source for proximity sensors
  • IR touch panels and IR flash
  • IR illumination and 3D TV
Pricing Section
Global Stock:
6,000
USA:
6,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section