Manufacturer Part #
VSMY2853RG
850 nm 100 mA ±28° Surface Mount High Speed Infrared Emitting Diode BULK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMY2853RG - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | ±28° |
| Intensity: | 35mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.65V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$0.315
150
$0.31
300
$0.305
750
$0.30
1,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Surface Mount