text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10SF4BT-P22

WP710 Series 880 nm 50 mA 30° Through Hole Infrared Emitting Diode - T-1

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP710A10SF4BT-P22 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: ±15°
Intensity: 12mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.3V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
3,000+
$0.205
Product Variant Information section