text.skipToContent text.skipToNavigation

Manufacturer Part #

TSDP34156

57.6 kHz 35 m 2.5 to 5.5 V Through Hole IR Receiver Module for Data Transmission

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSDP34156 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 35m
Supply Current: 3mA
Carrier Frequency: 57.6kHz
Output Current: 5mA
Viewing Angle: 45°
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
100
$0.565
200
$0.555
400
$0.545
1,000+
$0.525
Product Variant Information section