text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP34138

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay TSOP34138 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
159
USA:
159
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.405
1,250+
$0.39
Product Variant Information section