text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP34840

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP34840 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 40kHz
Output Current: 5mA
Viewing Angle: 90°
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
90
Total
$907.20
USD
Quantity
Unit Price
90+
$0.42
Product Variant Information section