Manufacturer Part #
TSOP38338
38 KHz 45 m Remote Control System Through Hole IR Receiver Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Vishay TSOP38338 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 38kHz |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole