text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP4438

TSOP44 Series 2.5 to 5.5 V 38 kHz 45 m Through Hole IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP4438 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,320
Factory Lead Time:
6 Weeks
Minimum Order:
2160
Multiple Of:
90
Total
$907.20
USD
Quantity
Unit Price
90
$0.455
270
$0.44
900
$0.43
1,350+
$0.42
Product Variant Information section