text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP6238TR

38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP6238TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 40m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 38kHz
Mounting Method: Surface Mount
Features & Applications

The TSOP6238TR is a miniaturized surface mount IR receiver module, designed for infrared remote control systems.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package is designed as IR filter. This device is compatible with all common IR remote control data formats.

Features:

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Output active low
  • Supply voltage 2.7 V to 5.5 V
  • High immunity against ambient light
  • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1120
Multiple Of:
1120
Total
$688.80
USD
Quantity
Unit Price
1,120+
$0.615
Product Variant Information section