Manufacturer Part #
TSOP6240TT
40 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1190 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP6240TT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 40m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.7mA |
| Carrier Frequency: | 40kHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,190+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1190 per Reel
Mounting Method:
Surface Mount