text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP75238TT

38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP75238TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 38kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$1,474.00
USD
Quantity
Unit Price
2,200+
$0.67
Product Variant Information section