text.skipToContent text.skipToNavigation

Manufacturer Part #

2DIB1400FXUMA1

Dual-channel digital isolator 2DIB1400F in DSO-8 narrow body package

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2DIB1400FXUMA1 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3000V
Directional: Uni-Directional
Data Rate: 40Mbps
Propagation Delay: 33ns
Operating Temp-Max: 150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section