text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25M

DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N25M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N25M is a part of 4N25 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • UL recognized
  • VDE recognized
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.14
Product Variant Information section